Reference Only
LDSSA11
Switch Actuators DC SWITCH PANEL HANDLE A
Datasheet
LDSSA11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Switch Actuators | |
| Series | LS6R0400 | |
| Type | Handle | |
| Packaging | Box | |
| Length | 2.45 mm | |
| Mounting Style | Panel | |
| Product Type | Switch Actuators | |
| Product | Accessories | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Spain |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $117.45 | $117.45 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes