Reference Only
LCSC10T12
Current Sensors - Industrial CALIBRATEDCURRENTSEN SOR
Datasheet
LCSC10T12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 50 A | |
| Frequency Range | 20 Hz to 100 Hz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | DCSA | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
5 expected 25-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.36 | $93.36 | |
| $88.27 | $441.35 | |
| $84.01 | $840.10 | |
| $80.40 | $2,010.00 | |
| $78.07 | $3,903.50 | |
| $77.30 | $7,730.00 |
Need more?
Sign in to add projects and notes