Reference Only

LCS10T12

Current Sensors - Industrial ACCURRENTSENSOR

Manufacturer:

Mfr Part:
LCS10T12

TTI Part:
LCS10T12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCurrent Sensors - Industrial
Current Rating50 A
Sensor TypeClosed Loop
Frequency Range50 Hz to 60 Hz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
PackagingBulk
Product TypeIndustrial Current Sensors
SeriesLCS10T12 / LPM
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.