Reference Only

LCE8.0A

ESD Protection Diodes / TVS Diodes 8Vso 6VAC 100A

Manufacturer:

Mfr Part:
LCE8.0A

TTI Part:
LCE8.0A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Working Voltage8 V
Termination StyleAxial
Clamping Voltage13.6 V
Breakdown Voltage9.83 V
Package / CaseDO-201-2
Ipp - Peak Pulse Current100 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesLCE
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.28$336.00
Need more?

My Notes

Sign into see notes.