Reference Only

LA60Q202

Industrial & Electrical Fuses SEMICONDUCTOR FUSE

Manufacturer:

Mfr Part:
LA60Q202

TTI Part:
LA60Q202

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesLA60Q
ProductSpecialty Fuses
Current Rating20 A
Voltage Rating AC600 VAC
Fuse TypeFast Blow
Voltage Rating DC600 VDC
Interrupt Rating200 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / GroupLA60Q
Indicator StyleWithout Indicator
PackagingBox
Diameter0.4 mm
Length38.1 mm
Product TypeSemiconductor Fuse
SubcategoryFuses
TypeSemiconductor Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.