Reference Only

L6N3RP

Triacs 600V 1A Sensing 3-3-3-3mA

Manufacturer:

Mfr Part:
L6N3RP

TTI Part:
L6N3RP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesLxNx
On-State RMS Current - It RMS1 A
Non Repetitive On-State Current16.7 A, 20 A
Rated Repetitive Off-State Voltage VDRM600 V
Off-State Leakage Current @ VDRM IDRM2 uA
On-State Voltage1.6 V
Holding Current Ih Max5 mA
Gate Trigger Voltage - Vgt2 V
Gate Trigger Current - Igt3 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Mounting StyleSMD/SMT
Package / CaseDO-214AB-2
PackagingReel
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.79$1,975.00
Need more?
Sign in to add projects and notes