Reference Only
L60S700.X
Industrial & Electrical Fuses 700A 600VAC VDC FF L60S POWR-SPEED
Datasheet
L60S700.X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 700 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Interrupt Rating | 200 kA | |
| Termination Style | Clip | |
| Class | Class aR Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Box | |
| Series | L60S | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $350.81 | $350.81 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes