Reference Only

L6008D6RP

Triacs 600V 8A Sensing 5-5-5-10mA

Manufacturer:

Mfr Part:
L6008D6RP

TTI Part:
L6008D6RP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesLxx08x
On-State RMS Current - It RMS8 A
Non Repetitive On-State Current65 A, 80 A
Rated Repetitive Off-State Voltage VDRM600 V
Off-State Leakage Current @ VDRM IDRM20 uA
On-State Voltage1.6 V
Holding Current Ih Max10 mA
Gate Trigger Voltage - Vgt2 V
Gate Trigger Current - Igt5 mA, 10 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Mounting StyleSMD/SMT
Package / CaseTO-252-3
PackagingReel
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.20$3,000.00
Need more?

My Notes

Sign into see notes.