Reference Only
L60030M1SQDINR
Fuse Holder 600V 30A Midget 1 Pole Din MNT RLS
Datasheet
L60030M1SQDINR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | L600 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Midget | |
| Type | General Purpose | |
| Mounting Style | DIN Rail | |
| Number of Poles | 1 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 600 VAC/DC | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.49 | $170.82 | |
| $9.04 | $325.44 | |
| $8.43 | $455.22 | |
| $7.36 | $794.88 | |
| $7.29 | $1,837.08 | |
| $6.53 | $3,291.12 | |
| $6.10 | $15,262.20 | |
| $6.04 | $30,224.16 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes