Reference Only

L60030C3PQ

Fuse Holder Blok 30A 600V 3 Pole Pressure Plate Cnct

Manufacturer:

Mfr Part:
L60030C3PQ

TTI Part:
L60030C3PQ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesL600
ProductFuse Blocks
Fuse Size / GroupClass CC
TypeGeneral Purpose
Mounting StylePanel Mount
Number of Poles3 Pole
Current Rating30 A
Voltage Rating600 VAC/DC
Termination StylePressure Plate
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,444In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$31.05$62.10
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes