Reference Only
L60030C1PQ
Fuse Holder Blok 30A 600V 1 Pole Pressure Plate Cnct
Datasheet
L60030C1PQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | L600 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Class CC | |
| Type | General Purpose | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 600 VAC/DC | |
| Termination Style | Pressure Plate | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
1,334In Stock
200 expected 25-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.32 | $16.32 | |
| $13.60 | $68.00 | |
| $12.68 | $126.80 | |
| $12.36 | $309.00 | |
| $11.58 | $579.00 | |
| $11.01 | $1,101.00 | |
| $10.59 | $2,647.50 | |
| $9.23 | $9,230.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes