Reference Only

L50S500.X

Industrial & Electrical Fuses 500A 500VAC 450VDC FF L50S POWR-SPEED

Manufacturer:

Mfr Part:
L50S500.X

TTI Part:
L50S500.X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating500 A
Voltage Rating AC500 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC450 VDC
Interrupt Rating20 kA
Body StyleRound Body Blade Fuses
Mounting StyleStud
Termination StyleBolt Down
Indicator StyleWithout Indicator
PackagingBox
SeriesL50S
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$208.15$208.15
Need more?
Sign in to add projects and notes