Reference Only
L50QS275.V
Industrial & Electrical Fuses 275A 500VAC 500VDC FF L50QS POWR-SPEED
Datasheet
L50QS275.V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Series | L50QS | |
| Product | Specialty Fuses | |
| Current Rating | 275 A | |
| Voltage Rating AC | 500 VAC | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 500 VDC | |
| Interrupt Rating | 200 kA | |
| Body Style | Round Body Fuses | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Size / Group | 38.1 mm x 110.31 mm | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Diameter | 38.1 mm | |
| Length | 110.31 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Subcategory | Fuses | |
| Tradename | POWR-SPEED | |
| Type | High Speed Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $156.50 | $156.50 |
Need more?
My Notes
Sign into see notes.