Reference Only

L4X8E5

Triacs 400V .8A Sensing 5-5-5-5mA

Manufacturer:

Mfr Part:
L4X8E5

TTI Part:
L4X8E5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesLxX8Ex
On-State RMS Current - It RMS800 mA
Non Repetitive On-State Current8.3 A, 10 A
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM10 uA
On-State Voltage1.6 V
Holding Current Ih Max10 mA
Gate Trigger Voltage - Vgt2 V
Gate Trigger Current - Igt5 mA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 110 C
Mounting StyleThrough Hole
Package / CaseTO-92-3
PackagingBulk
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.598$1,196.00
Need more?

My Notes

Sign into see notes.