Reference Only

L4008L6TP

Triacs 400V 8A Sensing 5-5-5-10mA

Manufacturer:

Mfr Part:
L4008L6TP

TTI Part:
L4008L6TP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesLxx08x
Off-State Leakage Current @ VDRM IDRM20 uA
On-State Voltage1.6 V
Package / CaseTO-220-2
PackagingTube
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.38$69.00
$1.30$130.00
$1.28$256.00
$1.13$565.00
$1.12$1,120.00
$1.11$2,220.00
Need more?

My Notes

Sign into see notes.