Reference Only

L4004L5TP

Triacs 400V 4A Sensing 5-5-5-5mA

Manufacturer:

Mfr Part:
L4004L5TP

TTI Part:
L4004L5TP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesLxx04xx
Off-State Leakage Current @ VDRM IDRM5 uA
On-State Voltage1.6 V
Package / CaseTO-220-2
PackagingTube
Product TypeTriacs
SubcategoryThyristors
TradenameTeccor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.06$1,060.00
Need more?

My Notes

Sign into see notes.