Reference Only

L4004D3TP

Triacs 400V 4A Sensing 3-3-3-3mA

Manufacturer:

Mfr Part:
L4004D3TP

TTI Part:
L4004D3TP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesLxx04xx
On-State RMS Current - It RMS4 A
Non Repetitive On-State Current33 A, 40 A
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM5 uA
On-State Voltage1.6 V
Holding Current Ih Max5 mA
Gate Trigger Voltage - Vgt2 V
Gate Trigger Current - Igt3 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Mounting StyleSMD/SMT
Package / CaseTO-252-3
PackagingTube
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 750 / Multiples: 75)
Quantity Unit PriceExt. Price
$0.86$645.00
Need more?

My Notes

Sign into see notes.