Reference Only

L25S125.V

Industrial & Electrical Fuses 125A 250VAC 250VDC FF L25S POWR-SPEED

Manufacturer:

Mfr Part:
L25S125.V

TTI Part:
L25S125.V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating125 A
Voltage Rating AC250 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC250 VDC
Interrupt Rating20 kA
Termination StyleBolt Down
ClassClass aR Fuses
Fuse Size / Group5AG
Indicator StyleWithout Indicator
PackagingBulk
SeriesL25S
Diameter31 mm
Length79.5 mm
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.80$84.80
Need more?
Sign in to add projects and notes