Reference Only

L15S300.T

Industrial & Electrical Fuses 300A 150VAC 100VDC FF L15S POWR-SPEED

Manufacturer:

Mfr Part:
L15S300.T

TTI Part:
L15S300.T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating300 A
Voltage Rating AC150 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC100 VDC
Interrupt Rating20 kA
Termination StyleBolt Down
ClassClass aR Fuses
Indicator StyleWithout Indicator
PackagingBox
SeriesL15S
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.17$65.17
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.