Reference Only

L15S050.T

Industrial & Electrical Fuses 50A 150VAC 150VDC FF L15S POWR-SPEED

Manufacturer:

Mfr Part:
L15S050.T

TTI Part:
L15S050.T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating50 A
Voltage Rating AC150 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC150 VDC
Interrupt Rating20 kA
Termination StyleBolt Down
ClassClass aR Fuses
Indicator StyleWithout Indicator
PackagingBox
SeriesL15S
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$36.58$73.16
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes