Reference Only
L0103ME
Triacs L01 EV Series 1A Sensitive Triacs
Datasheet
L0103ME DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Triacs | |
| Series | L01 | |
| On-State RMS Current - It RMS | 1 A | |
| Non Repetitive On-State Current | 10 A, 12 A | |
| Rated Repetitive Off-State Voltage VDRM | 600 V | |
| Off-State Leakage Current @ VDRM IDRM | 5 uA | |
| On-State Voltage | 1.6 V | |
| Holding Current Ih Max | 7 mA | |
| Gate Trigger Voltage - Vgt | 1.3 V | |
| Gate Trigger Current - Igt | 3 mA, 5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-92 | |
| Packaging | Bulk | |
| Product Type | Triacs | |
| Subcategory | Thyristors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.264 | $660.00 |
Need more?
My Notes
Sign into see notes.