Reference Only

L0103DEAP

Triacs 1A Sensitive Triacs brand Thyristors

Manufacturer:

Mfr Part:
L0103DEAP

TTI Part:
L0103DEAP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesL01
On-State RMS Current - It RMS1 A
Non Repetitive On-State Current10 A, 12 A
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM5 uA
On-State Voltage1.6 V
Holding Current Ih Max7 mA
Gate Trigger Voltage - Vgt1.3 V
Gate Trigger Current - Igt3 mA, 5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-92
PackagingAmmo Pack
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.566$1,132.00
Need more?

My Notes

Sign into see notes.