Reference Only
KVM6
Industrial Relays SINGLEPHASEVOLTAGEMO NITOR
Datasheet
KVM6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | SMD/SMT | |
| Product | Protection Relays | |
| Type | Under-Voltage Relay | |
| Contact Termination | Quick Connect | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Switching Voltage | 264 VAC | |
| Series | KVM | |
| Length | 50.8 mm | |
| Width | 30.7 mm | |
| Height | 50.8 mm | |
| Packaging | Bulk | |
| Current Rating | 8 A | |
| Power Consumption | 4.5 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $130.11 | $130.11 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes