Reference Only

KSD3432A

Time Delay & Timing Relays DIGI-TIMER(D.O.M.)

Manufacturer:

Mfr Part:
KSD3432A

TTI Part:
KSD3432A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTime Delay & Timing Relays
Display TypeNone
Termination StyleQuick Connect Terminal
Relay Contact Form1 Form C (SPDT-NO, NC)
Timing Range10 s to 1000 s
SeriesKSD3
PackagingBulk
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.48$624.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes