Reference Only
KSD3415MA
Time Delay & Timing Relays DIGI-TIMER(D.O.M.)
Datasheet
KSD3415MA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | None | |
| Termination Style | Quick Connect Terminal | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Timing Range | 5 m | |
| Series | KSD3 | |
| Packaging | Bulk | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.06 | $72.06 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes