Reference Only
KSC1131J LFS
Tactile Switches TACTILE SWITCH
Datasheet
KSC1131J LFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Product | Tactile Switches | |
| Termination Style | J Form Lead | |
| Mounting Style | SMD/SMT | |
| Current Rating | 50 mA | |
| Contact Plating | Silver | |
| Series | KSC11 | |
| Packaging | Reel | |
| Actuator | Round | |
| Contact Form | SPST | |
| Height | 3.9 mm | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Length | 6.2 mm | |
| Life | 2000000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Direction | Straight | |
| Mounting Type | Sealed | |
| Operating Force | 3.2 N | |
| Power Rating | 1 VA | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.25 mm | |
| Type | Sealed Tact Switch | |
| Voltage Rating AC | 32 VAC | |
| Width | 6.2 mm | |
| Part # Aliases | Y31G41W10FP Y31G41W10FP Y31G41W10FP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |