Reference Only

KSC1101J LFS

Tactile Switches TACTILE SWITCH

Manufacturer:

Mfr Part:
KSC1101J LFS

TTI Part:
KSC1101J LFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
ActuatorRound
Operating Force1.6 N
Current Rating50 mA
Voltage Rating AC32 VAC
Power Rating1 VA
Contact FormSPST
Termination StyleJ Form Lead
Length6.2 mm
Width6.2 mm
Height3.9 mm
SeriesKSC11
Life3000000 Cycle
IP RatingIP67
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting MethodSealed
Mounting TypeSealed
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Travel0.2 mm
TypeSealed Tact Switch
Part # AliasesY31G21W10FP Y31G21W10FP Y31G21W10FP

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes