Reference Only

KLPC5000X

Industrial & Electrical Fuses 5000A 600VAC 480VDC Class L

Manufacturer:

Mfr Part:
KLPC5000X

TTI Part:
KLPC5000X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating5 kA
Voltage Rating AC600 VAC
Fuse TypeTime-Delay Fuses
Voltage Rating DC480 VDC
Interrupt Rating20 kA
Body StyleCartridge Blade Fuses
Mounting StyleHolder
Termination StyleKnife Blade
ClassClass L Fuses
Indicator StyleWithout Indicator
PackagingBox
SeriesKLPC
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6,544.76$6,544.76
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.