Reference Only

KLNR350.X

Industrial & Electrical Fuses 350A 250VAC 125VDC Class RK1

Manufacturer:

Mfr Part:
KLNR350.X

TTI Part:
KLNR350.X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating350 A
Voltage Rating AC250 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC125 VDC
Interrupt Rating20 kA
Body StyleCartridge Blade Fuses
Mounting StyleHolder
Termination StyleKnife Blade
ClassClass RK1 Fuses
Indicator StyleWithout Indicator
PackagingBox
SeriesKLNR
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$690.15$690.15
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes