Reference Only

KLKR001.T

Industrial & Electrical Fuses 1A 600VAC 300VDC Fast Acting

Manufacturer:

Mfr Part:
KLKR001.T

TTI Part:
KLKR001.T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesKLKR
ProductClass CC Fuses
Current Rating1 A
Voltage Rating AC600 VAC
Fuse TypeFast Blow
Voltage Rating DC300 VDC
Interrupt Rating200 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG
Indicator StyleWithout Indicator
PackagingBulk
Product TypeIndustrial Power Fuses
SubcategoryFuses
TradenamePOWR-GARD
TypeGeneral Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$22.79$227.90
Need more?

My Notes

Sign into see notes.