Reference Only

KLKD002

Industrial & Electrical Fuses 600V FAST ACTING 2A

Manufacturer:

Mfr Part:
KLKD002.T

TTI Part:
KLKD002

EDA / CAD Models

Alternate Part Number

KLKD002.T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating2 A
Voltage Rating AC600 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC600 VDC
Interrupt Rating50 kA, 100 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleCartridge
Indicator StyleWithout Indicator
PackagingBulk
Resistance129 mOhms
SeriesKLKD
Diameter10.31 mm
Length38.1 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$16.76$167.60
Need more?
Sign in to add projects and notes