Reference Only

KLKD.500H

Industrial & Electrical Fuses .5A 600VAC 600VDC F/A MIDGET

Manufacturer:

Mfr Part:
KLKD.500H

TTI Part:
KLKD.500H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating500 mA
Voltage Rating AC600 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC600 VDC
Interrupt Rating50 kA, 100 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleCartridge
Indicator StyleWithout Indicator
PackagingBulk
Resistance8.16 Ohms
SeriesKLKD
Diameter10.31 mm
Length38.1 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$14.76$1,476.00
Need more?

My Notes

Sign into see notes.