Reference Only
KLKD.300T
Industrial & Electrical Fuses .3A 600VAC 600VDC Midget
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 300 mA | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 600 VDC | |
| Interrupt Rating | 100 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Cartridge | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Resistance | 16.2 Ohms | |
| Series | KLKD | |
| Diameter | 10.31 mm | |
| Length | 38.1 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.18 | $26.18 | |
| $21.93 | $109.65 | |
| $19.67 | $196.70 | |
| $19.25 | $481.25 | |
| $16.76 | $838.00 | |
| $15.45 | $1,545.00 | |
| $13.86 | $3,465.00 |
Need more?
My Notes
Sign into see notes.