Reference Only

KLK.500

Industrial & Electrical Fuses 600V T/D CLASS CC .5A

Manufacturer:

Mfr Part:
0KLK.500T

TTI Part:
KLK.500

EDA / CAD Models

Alternate Part Number

0KLK.500T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating500 mA
Voltage Rating AC600 VAC
Fuse TypeFast-Acting Fuses
Interrupt Rating100 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG
Indicator StyleWithout Indicator
PackagingBulk
Resistance7.99 Ohms
SeriesKLK
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$25.66$256.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes