Reference Only

KLDR.150TXP

Industrial & Electrical Fuses .15A 600VAC 300VDC Slo-Blo

Manufacturer:

Mfr Part:
KLDR.150TXP

TTI Part:
KLDR.150TXP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating150 mA
Voltage Rating AC600 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC300 VDC
Interrupt Rating20 kA, 200 kA
Melting I2t0.0016 A2s
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
ClassClass CC Fuses
Indicator StyleWithout Indicator
PackagingBox
SeriesKLDR
Diameter10.3 mm
Length38.1 mm
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$34.13$341.30
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes