Reference Only

K2501GL

Sidacs 250V MP Sidac DO15

Manufacturer:

Mfr Part:
K2501GL

TTI Part:
K2501GL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySidacs
SeriesKxxx1GL
Breakover Voltage VBO265 V
Breakover Current IBO Max10 uA
Non Repetitive On-State Current20 A
Rated Repetitive Off-State Voltage VDRM200 V
Holding Current Ih Max30 mA
On-State Voltage3 V
Maximum Operating Temperature+ 90 C
Mounting StyleThrough Hole
Package / CaseDO-15
PackagingBulk
On-State RMS Current - It RMS1 A
Product TypeSidacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.06$1,060.00
Need more?

My Notes

Sign into see notes.