Reference Only

K2400EH70RP2

Sidacs Sidac 240V HI ENERGY

Manufacturer:

Mfr Part:
K2400EH70RP2

TTI Part:
K2400EH70RP2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySidacs
SeriesKxxxzy
Breakover Voltage VBO220 V to 250 V
Breakover Current IBO Max10 uA
Non Repetitive On-State Current16.7 A, 20 A
Rated Repetitive Off-State Voltage VDRM190 V
Off-State Leakage Current @ VDRM IDRM5 uA
Holding Current Ih Max150 mA
On-State Voltage1.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Package / CaseTO-92
PackagingReel
Current Rating1 A
On-State RMS Current - It RMS1 A
Product TypeSidacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.79$1,580.00
Need more?

My Notes

Sign into see notes.