Reference Only

K1500S1URP

Sidacs 150V DO-214AC 2L

Manufacturer:

Mfr Part:
K1500S1URP

TTI Part:
K1500S1URP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySidacs
SeriesKxxx0yU
Breakover Voltage VBO157 V
Breakover Current IBO Max10 uA
Non Repetitive On-State Current20 A
Rated Repetitive Off-State Voltage VDRM120 V
Off-State Leakage Current @ VDRM IDRM5 uA
Holding Current Ih Max80 mA
On-State Voltage1.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseDO-214AC
PackagingReel
Product TypeSidacs
SubcategoryThyristors
TradenameTeccor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.461$2,305.00
Need more?

My Notes

Sign into see notes.