Reference Only
K1300E70RP2
Sidacs 130V Sidac TO92
Datasheet
K1300E70RP2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Sidacs | |
| Series | Kxxxzy | |
| Mounting Style | Through Hole | |
| Package / Case | TO-92 | |
| Packaging | Reel | |
| Product Type | Sidacs | |
| Subcategory | Thyristors | |
| Tradename | Teccor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.652 | $1,304.00 |
Need more?
Available Regional Inventory
2,000 available now at ttieurope.com
Sign in to add projects and notes