Reference Only
K1300E70
Sidacs 130V
Datasheet
K1300E70 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Sidacs | |
| Series | Kxxxzy | |
| Breakover Voltage VBO | 120 V to 130 V | |
| Breakover Current IBO Max | 10 uA | |
| Non Repetitive On-State Current | 16.7 A, 20 A | |
| Rated Repetitive Off-State Voltage VDRM | 90 V | |
| Off-State Leakage Current @ VDRM IDRM | 5 uA | |
| Holding Current Ih Max | 150 mA | |
| On-State Voltage | 1.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-92 | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| On-State RMS Current - It RMS | 1 A | |
| Product Type | Sidacs | |
| Subcategory | Thyristors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.471 | $942.00 |
Need more?
My Notes
Sign into see notes.