Reference Only

K0900SRP

Sidacs 90V

Manufacturer:

Mfr Part:
K0900SRP

TTI Part:
K0900SRP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySidacs
Product TypeSidacs
Package / CaseDO-214
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesKxxxzy
PackagingReel
Breakover Current IBO Max10 uA
Breakover Voltage VBO79 V to 97 V
Current Rating1 A
Holding Current Ih Max150 mA
Mounting StyleSMD/SMT
Non Repetitive On-State Current16.7 A, 20 A
Off-State Leakage Current @ VDRM IDRM5 uA
On-State RMS Current - It RMS1 A
On-State Voltage1.5 V
Rated Repetitive Off-State Voltage VDRM70 V
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.616$1,540.00
Need more?

My Notes

Sign into see notes.