Reference Only

JLLS035

Industrial & Electrical Fuses 600V F/A CLASS T 35A

Manufacturer:

Mfr Part:
JLLS035.T

TTI Part:
JLLS035

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating35 A
Voltage Rating AC600 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC300 VDC
Interrupt Rating20 kA, 200 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleCartridge
ClassClass T Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesJLLS
Diameter25.2 mm
Length39.7 mm
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$51.03$102.06
Need more?
Sign in to add projects and notes