Reference Only

JLLS030.T

Industrial & Electrical Fuses 30A 600VAC 300VDC Class T

Manufacturer:

Mfr Part:
JLLS030.T

TTI Part:
JLLS030.T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating30 A
Voltage Rating AC600 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC300 VDC
Interrupt Rating20 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleCartridge
ClassClass T Fuses
Indicator StyleWithout Indicator
PackagingBox
SeriesJLLS
Diameter14.3 mm
Length38.1 mm
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.07$22.07
Need more?

My Notes

Sign into see notes.