Reference Only
JLLS003.TXP
Industrial & Electrical Fuses 3A 600VAC 300VDC CLASS T
Datasheet
JLLS003.TXP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 3 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 300 VDC | |
| Interrupt Rating | 20 kA, 200 kA | |
| Body Style | Cartridge Leaded Fuses | |
| Mounting Style | Holder | |
| Termination Style | Cartridge | |
| Class | Class T Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Box | |
| Series | JLLS | |
| Diameter | 14.3 mm | |
| Length | 38.1 mm | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.39 | $68.78 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes