Reference Only

JLLN080.V

Industrial & Electrical Fuses 80A 300VAC

Manufacturer:

Mfr Part:
JLLN080.V

TTI Part:
JLLN080.V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating80 A
Voltage Rating AC300 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC125 VDC
Interrupt Rating200 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleCartridge
ClassClass T Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesJLLN
Diameter20.6 mm
Length54.8 mm
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$46.83$93.66
$46.37$185.48
$38.10$381.00
$37.72$754.40
$31.84$1,592.00
$31.52$3,152.00
Need more?
Sign in to add projects and notes