Reference Only

JLLN060.TXL

Industrial & Electrical Fuses 160VDC F/A TELECOM 60A PCB MOUNT

Manufacturer:

Mfr Part:
JLLN060.TXL

TTI Part:
JLLN060.TXL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating60 A
Voltage Rating AC300 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC160 VDC
Interrupt Rating20 kA
Body StyleCartridge Leaded Fuses
Mounting StyleHolder
Termination StyleCartridge
ClassClass T Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesJLLN
Diameter14.3 mm
Length22.2 mm
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$43.66$87.32
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes