Reference Only

JLLN050.TXV

Industrial & Electrical Fuses 160VDC F/A TELECOM 50A VERT-MOUNT

Manufacturer:

Mfr Part:
JLLN050.TXV

TTI Part:
JLLN050.TXV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating50 A
Voltage Rating AC300 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC160 VDC
Interrupt Rating20 kA
Body StyleCartridge Leaded Fuses
Mounting StyleHolder
Termination StyleCartridge
ClassClass T Fuses
Indicator StyleWithout Indicator
PackagingBox
SeriesJLLN
Diameter14.3 mm
Length22.2 mm
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$58.59$117.18
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes