Reference Only
JLLN035.TXV
Industrial & Electrical Fuses 160VDC F/A TELECOM 35A VERT-MOUNT
Datasheet
JLLN035.TXV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Series | JLLN | |
| Product | Class T Fuses | |
| Current Rating | 35 A | |
| Voltage Rating AC | 300 VAC | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 160 VDC | |
| Interrupt Rating | 20 kA | |
| Body Style | Cartridge Leaded Fuses | |
| Mounting Style | Holder | |
| Termination Style | Cartridge | |
| Fuse Size / Group | Class T | |
| Indicator Style | Without Indicator | |
| Packaging | Box | |
| Diameter | 14.3 mm | |
| Length | 22.2 mm | |
| Product Type | Industrial Power Fuses | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD | |
| Type | Fast Acting Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.47 | $47.47 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.