Reference Only
IXYX100N120B3
IGBTs PLUS247 1200V 100A GENX3
Datasheet
IXYX100N120B3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Technology | Si | |
| Package / Case | TO-247-PLUS-3 | |
| Mounting Style | Through Hole | |
| Maximum Gate Emitter Voltage | - 20 V, 20 V | |
| Series | Planar | |
| Packaging | Tube | |
| Product Type | IGBT Transistors | |
| Subcategory | IGBTs | |
| Tradename | XPT, GenX3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.75 | $4,725.00 |
Need more?
My Notes
Sign into see notes.