Reference Only

IXYT30N65C3H1HV

IGBTs 650V/60A XPT Copacked TO-268HV

Manufacturer:

Mfr Part:
IXYT30N65C3H1HV

TTI Part:
IXYT30N65C3H1HV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseD3PAK-3 (TO-268-3)
Mounting StyleSMD/SMT
ConfigurationSingle
Collector- Emitter Voltage VCEO Max650 V
Collector-Emitter Saturation Voltage2.35 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C60 A
Pd - Power Dissipation270 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesIXYT30N65C3
PackagingTube
Continuous Collector Current Ic Max60 A
Gate-Emitter Leakage Current100 nA
Moisture SensitiveYes
Product TypeIGBTs
SubcategoryTransistors
TradenameXPT

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8532300090
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$7.31$2,193.00
Need more?
Sign in to add projects and notes